Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLCMXO2-1200HC-4TG144ICopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.48W6056
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20.550 |
| 10+ | $19.160 |
| 25+ | $18.660 |
| 50+ | $16.880 |
| 100+ | $15.980 |
| 250+ | $13.900 |
| 500+ | $13.500 |
Price for:Each
Minimum: 1
Multiple: 1
$20.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLCMXO2-1200HC-4TG144ICopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.48W6056
Technical Datasheet
CPLD TypeFLASH
FPGA TypeFlash based FPGA
No. of Logic Cells1280Logic Cells
No. of Macrocells1280Macrocells
No.of User I/Os107I/O's
IC Case / PackageTQFP
No. of Pins144Pins
Frequency269MHz
Speed Grade4
Supply Voltage Min2.375V
Process Technology65nm
IC MountingSurface Mount
Supply Voltage Max3.465V
Operating Temperature Min-40°C
Propagation Delay7.24ns
Global Clock Setup Time2.17ns
Operating Temperature Max100°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Logic Case StyleTQFP
No. of I/O's108I/O's
Technical Specifications
CPLD Type
FLASH
No. of Logic Cells
1280Logic Cells
No.of User I/Os
107I/O's
No. of Pins
144Pins
Speed Grade
4
Process Technology
65nm
Supply Voltage Max
3.465V
Propagation Delay
7.24ns
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
No. of I/O's
108I/O's
FPGA Type
Flash based FPGA
No. of Macrocells
1280Macrocells
IC Case / Package
TQFP
Frequency
269MHz
Supply Voltage Min
2.375V
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Global Clock Setup Time
2.17ns
Product Range
-
MSL
MSL 3 - 168 hours
Logic Case Style
TQFP
Technical Docs (2)
Alternatives for LCMXO2-1200HC-4TG144I
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
