Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLC4256ZE-7TN100CCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.48W6202
Product RangeispMACH 4000ZE
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.700 |
| 5+ | $24.600 |
| 10+ | $23.500 |
| 25+ | $22.400 |
| 50+ | $21.580 |
| 100+ | $20.750 |
| 250+ | $20.340 |
Price for:Each
Minimum: 1
Multiple: 1
$25.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLC4256ZE-7TN100CCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.48W6202
Product RangeispMACH 4000ZE
Technical Datasheet
CPLD Type-
No. of Macrocells256Macrocells
No.of User I/Os64I/O's
No. of I/O's64I/O's
IC Case / PackageTQFP
Logic Case StyleTQFP
No. of Pins100Pins
Frequency200MHz
Speed Grade7
Process Technology-
Supply Voltage Min1.7V
Supply Voltage Max1.9V
IC MountingSurface Mount
Propagation Delay7.5ns
Operating Temperature Min0°C
Operating Temperature Max90°C
Global Clock Setup Time7.5ns
Product RangeispMACH 4000ZE
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
CPLD Type
-
No.of User I/Os
64I/O's
IC Case / Package
TQFP
No. of Pins
100Pins
Speed Grade
7
Supply Voltage Min
1.7V
IC Mounting
Surface Mount
Operating Temperature Min
0°C
Global Clock Setup Time
7.5ns
Qualification
-
SVHC
No SVHC (25-Jun-2025)
No. of Macrocells
256Macrocells
No. of I/O's
64I/O's
Logic Case Style
TQFP
Frequency
200MHz
Process Technology
-
Supply Voltage Max
1.9V
Propagation Delay
7.5ns
Operating Temperature Max
90°C
Product Range
ispMACH 4000ZE
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
