Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLC4128V-75TN100CCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.63W8067
Product RangeispMACH 4000
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $27.130 |
| 10+ | $25.290 |
| 25+ | $24.640 |
| 50+ | $22.280 |
| 100+ | $21.100 |
| 250+ | $18.350 |
| 500+ | $17.820 |
Price for:Each
Minimum: 1
Multiple: 1
$27.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLC4128V-75TN100CCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.63W8067
Product RangeispMACH 4000
Technical Datasheet
CPLD Type-
No. of Macrocells128Macrocells
No. of I/O's64I/O's
No.of User I/Os64I/O's
Logic Case StyleTQFP
IC Case / PackageTQFP
No. of Pins100Pins
Frequency333MHz
Speed Grade-
Process Technology-
Supply Voltage Min3V
Supply Voltage Max3.6V
IC MountingSurface Mount
Operating Temperature Min0°C
Propagation Delay7.5ns
Global Clock Setup Time4.5ns
Operating Temperature Max90°C
Product RangeispMACH 4000
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
CPLD Type
-
No. of I/O's
64I/O's
Logic Case Style
TQFP
No. of Pins
100Pins
Speed Grade
-
Supply Voltage Min
3V
IC Mounting
Surface Mount
Propagation Delay
7.5ns
Operating Temperature Max
90°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
No. of Macrocells
128Macrocells
No.of User I/Os
64I/O's
IC Case / Package
TQFP
Frequency
333MHz
Process Technology
-
Supply Voltage Max
3.6V
Operating Temperature Min
0°C
Global Clock Setup Time
4.5ns
Product Range
ispMACH 4000
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for LC4128V-75TN100C
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
