Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLC4064V-10TN48I
Newark Part No.55AJ0832
Your Part Number
930 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $8.260 | $5.280 |
| 10+ | $8.000 | $5.280 |
| 25+ | $7.740 | $5.280 |
Price for:Each
Minimum: 1
Multiple: 1
$5.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoLC4064V-10TN48I
Newark Part No.55AJ0832
Technical Datasheet
CPLD Type-
No. of Macrocells64Macrocells
No.of User I/Os32I/O's
No. of I/O's32I/O's
Logic Case StyleLQFP
IC Case / PackageLQFP
No. of Pins48Pins
Frequency400MHz
Speed Grade-
Process Technology-
Supply Voltage Min3V
Supply Voltage Max3.6V
IC MountingSurface Mount
Operating Temperature Min-40°C
Propagation Delay10ns
Global Clock Setup Time1.8ps
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
CPLD Type
-
No.of User I/Os
32I/O's
Logic Case Style
LQFP
No. of Pins
48Pins
Speed Grade
-
Supply Voltage Min
3V
IC Mounting
Surface Mount
Propagation Delay
10ns
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
No. of Macrocells
64Macrocells
No. of I/O's
32I/O's
IC Case / Package
LQFP
Frequency
400MHz
Process Technology
-
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
Global Clock Setup Time
1.8ps
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
