Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LATTICE SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | ICE5LP1K-SG48ITRCopy |
| Newark Part No. | Re-Reel50AJ3300RL Cut Tape50AJ3300 |
| Product Range | iCE40 Ultra iCE5LP |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.110 | $6.11 |
| Total Price | $6.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.110 |
| 10+ | $5.810 |
| 100+ | $5.510 |
| 500+ | $5.400 |
| 1000+ | $5.290 |
| 2500+ | $5.180 |
| 10000+ | $5.070 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LATTICE SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | ICE5LP1K-SG48ITRCopy |
| Newark Part No. | Re-Reel50AJ3300RL Cut Tape50AJ3300 |
| Product Range | iCE40 Ultra iCE5LP |
| Technical Datasheet | |
| FPGA Type | SRAM based FPGA |
| No. of Logic Cells | 1100Logic Cells |
| IC Case / Package | QFN |
| No. of Pins | 48Pins |
| Speed Grade | - |
| No.of User I/Os | 39I/O's |
| Process Technology | 40nm (CMOS) |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 100°C |
| Product Range | iCE40 Ultra iCE5LP |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (25-Jun-2025) |
| Clock Management | PLL |
| Core Supply Voltage Max | 1.26V |
| Core Supply Voltage Min | 1.14V |
| FPGA Family | iCE40 Ultra |
| I/O Supply Voltage | 3.46V |
| Logic Case Style | QFN |
| No. of I/O's | 39I/O's |
| No. of Logic Blocks | 1100 |
| No. of Macrocells | 1100Macrocells |
| Operating Frequency Max | 133MHz |
| Total RAM Bits | 64Kbit |
Technical Specifications
| FPGA Type | SRAM based FPGA |
|---|---|
| IC Case / Package | QFN |
| Speed Grade | - |
| Process Technology | 40nm (CMOS) |
| Operating Temperature Min | -40°C |
| Product Range | iCE40 Ultra iCE5LP |
| MSL | MSL 3 - 168 hours |
| Clock Management | PLL |
| Core Supply Voltage Min | 1.14V |
| I/O Supply Voltage | 3.46V |
| No. of I/O's | 39I/O's |
| No. of Macrocells | 1100Macrocells |
| Total RAM Bits | 64Kbit |
| No. of Logic Cells | 1100Logic Cells |
|---|---|
| No. of Pins | 48Pins |
| No.of User I/Os | 39I/O's |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 100°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
| Core Supply Voltage Max | 1.26V |
| FPGA Family | iCE40 Ultra |
| Logic Case Style | QFN |
| No. of Logic Blocks | 1100 |
| Operating Frequency Max | 133MHz |
Technical Docs (1)
Alternatives for ICE5LP1K-SG48ITR
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
