Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLASER
Manufacturer Part No3643Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.71Y9747
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.850 |
| 5+ | $8.120 |
| 10+ | $7.950 |
| 25+ | $7.790 |
| 50+ | $7.450 |
| 100+ | $6.830 |
| 250+ | $6.690 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$8.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLASER
Manufacturer Part No3643Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.71Y9747
Technical Datasheet
External Diameter11mm
Grip Range Min1mm
Grip Range Max2.5mm
Overall Length15mm
Overall Length15mm
External Depth8mm
Mounting Hole Dia11mm
Fastener MaterialAluminium
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
External Diameter
11mm
Grip Range Max
2.5mm
Overall Length
15mm
Mounting Hole Dia
11mm
Product Range
-
Grip Range Min
1mm
Overall Length
15mm
External Depth
8mm
Fastener Material
Aluminium
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
