Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLASCAR
Manufacturer Part NoSGD 70-ACopy
Newark Part No.69AH2316
Product RangePanelPilotACE Series
Your Part Number
11 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $528.520 |
Price for:Each
Minimum: 1
Multiple: 1
$528.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLASCAR
Manufacturer Part NoSGD 70-ACopy
Newark Part No.69AH2316
Product RangePanelPilotACE Series
Technical Datasheet
Meter Display TypeTFT LCD Colour
Display Size-
Display Resolution1024 x 600 Pixels
Screen Size7"
Supply Voltage Min5VDC
Supply Voltage Max30VDC
Operating Temperature Min0°C
Operating Temperature Max40°C
Product RangePanelPilotACE Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Meter Display Type
TFT LCD Colour
Display Resolution
1024 x 600 Pixels
Supply Voltage Min
5VDC
Operating Temperature Min
0°C
Product Range
PanelPilotACE Series
Display Size
-
Screen Size
7"
Supply Voltage Max
30VDC
Operating Temperature Max
40°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
