Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $90.030 |
| 5+ | $90.030 |
| 10+ | $90.030 |
| 50+ | $90.030 |
Price for:Each
Minimum: 1
Multiple: 1
$90.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLASCAR
Manufacturer Part NoPSU303Copy
Newark Part No.24M6451
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs2Outputs
Output Power Max-
Output Voltage - Output 15V
Output Current - Output 1200mA
Output Voltage - Output 2-5V
Output Current - Output 2-200mA
Input Voltage VAC110V AC to 125V AC, 215V AC to 245V AC
Product Range-
Power Supply Output TypeFixed
Output Voltage - Output 3-
Output Current - Output 3-
SVHCNo SVHC (07-Nov-2024)
Product Overview
PSU303 is a compact, split 'open' mains power supply unit designed primarily for OEM use. It is short circuit proof but the mains lead to the unit must be fused with a 100mA fuse. In general, it is the responsibility of the user to ensure that the incorporation of the power supply unit into the OEM equipment conforms to the relevant sections in accordance with the Low Voltage Directive (LVD 93/68/EEC).
- Input voltage range from 110 to 125/215 to 245VAC
- Output voltage is 5V, output current is 200mA(positive)/-5V, -50(negative)
- Encapsulated mains transformer
- Positive and negative fixed rails
- Compact, low profile design
- Operating temperature range from 0°C to 50°C
Notes
For safe operation, the unit must be installed in an enclosure which prevents accidental contact with hazardous voltages, by providing appropriate insulation or guarding.
Technical Specifications
Power Supply Applications
ITE
Output Power Max
-
Output Current - Output 1
200mA
Output Current - Output 2
-200mA
Product Range
-
Output Voltage - Output 3
-
SVHC
No SVHC (07-Nov-2024)
No. of Outputs
2Outputs
Output Voltage - Output 1
5V
Output Voltage - Output 2
-5V
Input Voltage VAC
110V AC to 125V AC, 215V AC to 245V AC
Power Supply Output Type
Fixed
Output Current - Output 3
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate