
| Quantity | Price |
|---|---|
| 1+ | $424.690 |
Product Information
Product Overview
EL-WIFI-DTP+ is a Wi-Fi-enabled dual channel temperature data logger that monitors environments using two high-accuracy external thermistor probes. Supplied with two Type A probes and a 160mm Y-splitter cable, it measures temperatures from –40 to +125°C and periodically uploads data over a standard Wi-Fi network to the EasyLog Cloud, a local PC or the EasyLog App. Users can adjust settings such as high and low alarms, email notifications and account permissions, and link multiple sensors within the same Cloud account. If Wi-Fi connectivity is lost, the device continues to record readings internally and automatically uploads them once the connection is restored. Data can be viewed on any internet-enabled device, and the logger can be set up and accessed through the EasyLog Cloud Apps for Android and Apple. This product complies with BS EN 12830:2018 for temperature recorders used in the transport, storage and distribution of temperature-sensitive goods.
- Dual channel recording through two external thermistor probes
- Wirelessly stream and view data on the EasyLog cloud, app or on a PC
- Sensor set-up is easy using free PC software
- View and analyze multiple sensors, including graphing of historic data
- Use EasyLog cloud apps for Android, Apple to set up your device & access your data anytime, anywhere
Contents
Data logger, Wall bracket, 2x EL-P-TP+ 3m thermistor probe, USB A-micro B cable, EL-PROBE-Y-ADAPTOR-TP.
Notes
Lascar offers a traceable calibration certificate service on temperature data loggers.
Technical Specifications
WiFi Thermistor Probe
No SVHC (07-Nov-2024)
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
