
| Quantity | Price |
|---|---|
| 1+ | $329.710 |
Product Information
Product Overview
EL-WIFI-21CFR-TH+ is a high-accuracy Wi-Fi-enabled data logger designed to monitor temperature, humidity and dew point across -20 to +60°C and 0 to 100% RH range, providing secure and compliant environmental tracking for regulated applications. The device wirelessly transmits readings to EasyLog 21CFR Cloud, giving users remote access to live and historical data without needing to manually retrieve the logger. Should Wi-Fi connection be interrupted, the unit continues to record internally and automatically uploads all stored readings once communication is restored. When used with a 21CFR Cloud subscription, the system delivers full 21 CFR Part 11 functionality, including permission-based access, electronic signatures, audit trails and authorized sign-off, ensuring data integrity and traceability throughout. Suitable for a wide range of controlled environments, including veterinary and animal welfare facilities, food safety monitoring and general environmental or facilities management.
- Can be installed as part of a 21CFR compliant system with additional controls
- Wirelessly stream and view data on the 21CFR cloud
- Easy sensor set up using free 21CFR Wi-Fi sensor software
- Configurable high and low alarms with indicator
- Complies with BS EN 12830:2018 standard
Contents
Data logger, Wall bracket, USB A-micro B cable.
Notes
Lascar offers a traceable calibration certificate service on temperature data loggers.
Technical Specifications
WiFi Temperature & Humidity
No SVHC (07-Nov-2024)
EL-21CFR WiFi Series
Alternatives for EL-WIFI-21CFR-TH+
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
