Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LASCAR |
|---|---|
| Manufacturer Part No | EL-USB-TCCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 61M6040 |
| Product Range | EasyLog Series |
| Your Part Number | |
| Technical Datasheet |
26 In Stock
12 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $106.560 |
| 5+ | $104.720 |
| 10+ | $102.900 |
| 20+ | $101.060 |
Price for:Each
Minimum: 1
Multiple: 1
$106.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LASCAR |
|---|---|
| Manufacturer Part No | EL-USB-TCCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 61M6040 |
| Product Range | EasyLog Series |
| Technical Datasheet | |
| Data Logger Type | Thermocouple |
| No. of Channels / Inputs | 1 Channel |
| Sensor / Measurement Type | - |
| Maximum Samples | 32510 Samples |
| Data Interface | USB |
| Display Type | LED Indicator |
| Product Range | EasyLog Series |
| SVHC | No SVHC (07-Nov-2024) |
Technical Specifications
| Data Logger Type | Thermocouple |
|---|---|
| Sensor / Measurement Type | - |
| Data Interface | USB |
| Product Range | EasyLog Series |
| No. of Channels / Inputs | 1 Channel |
|---|---|
| Maximum Samples | 32510 Samples |
| Display Type | LED Indicator |
| SVHC | No SVHC (07-Nov-2024) |
Alternatives for EL-USB-TC
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
