Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LASCAR |
|---|---|
| Manufacturer Part No | EL-SGD 43-ATPCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 46AC0648 |
| Product Range | EasyLog Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $449.840 |
| 5+ | $442.150 |
| 10+ | $434.460 |
| 20+ | $426.750 |
Price for:Each
Minimum: 1
Multiple: 1
$449.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LASCAR |
|---|---|
| Manufacturer Part No | EL-SGD 43-ATPCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 46AC0648 |
| Product Range | EasyLog Series |
| Technical Datasheet | |
| Data Logger Type | Temperature |
| No. of Channels / Inputs | 4 Channel |
| Sensor / Measurement Type | - |
| Maximum Samples | 100K Samples |
| Data Interface | USB |
| Display Type | Capacitive Touch Screen |
| Product Range | EasyLog Series |
| SVHC | No SVHC (07-Nov-2024) |
Technical Specifications
| Data Logger Type | Temperature |
|---|---|
| Sensor / Measurement Type | - |
| Data Interface | USB |
| Product Range | EasyLog Series |
| No. of Channels / Inputs | 4 Channel |
|---|---|
| Maximum Samples | 100K Samples |
| Display Type | Capacitive Touch Screen |
| SVHC | No SVHC (07-Nov-2024) |
Technical Docs (1)
Alternatives for EL-SGD 43-ATP
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
