Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $58.230 |
Price for:Each
Minimum: 1
Multiple: 1
$58.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
This component style data logger measures and stores up to 64,000 voltage readings over a 0 to 2.4V d.c. measurement range. It can be incorporated into new and existing products without the need to specifically develop a hardware and software platform.
- PCB Mounted (2.54mm pitch, header sockets)
- 0-2.4 Volt d.c. Measurement Range
- Logging Rates between 1s and 12hr
- Stores 64,000 readings
- Data Rollover mode (Allows extended logging by overwriting the oldest data when the memory is full)
- USB interface for set-up and data download (USB connector not included)
- User-programmable alarm thresholds
- Nominal 3V supply voltage
- Immediate and delayed logging modes
- Free Windows control software available
- Complete integration is possible with the purchase of the USB interface protocol
Applications
Communications & Networking, Multimedia, Signal Processing
Contents
Data Logger only. EasyLog software available from www.lascarelectronics.com.
Technical Specifications
Data Logger Type
Voltage
SVHC
No SVHC (14-Jun-2023)
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
