Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLASCAR
Manufacturer Part NoEL-IOT-SP-TH+
Newark Part No.18AM1656
Product RangeEasyLog Series
Your Part Number
9 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $184.440 |
Price for:Each
Minimum: 1
Multiple: 1
$184.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLASCAR
Manufacturer Part NoEL-IOT-SP-TH+
Newark Part No.18AM1656
Product RangeEasyLog Series
Technical Datasheet
Data Logger TypeTemperature & Humidity
No. of Channels / Inputs1 Channel
Sensor / Measurement Type-
Maximum Samples300K Samples
Data InterfaceWiFi
Display Type-
Product RangeEasyLog Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Data Logger Type
Temperature & Humidity
Sensor / Measurement Type
-
Data Interface
WiFi
Product Range
EasyLog Series
No. of Channels / Inputs
1 Channel
Maximum Samples
300K Samples
Display Type
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
