New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Data Acquisition & Data Logging
                                                                                                    4. Dataloggers
                                                                                                    Print Page

                                                                                                    EL-GFX-DTP+

                                                                                                    Data Logger, USB Thermistor

                                                                                                    LASCAR
                                                                                                    LASCAR EL-GFX-DTP+
                                                                                                    LASCAR EL-GFX-DTP+
                                                                                                    LASCAR EL-GFX-DTP+
                                                                                                    LASCAR EL-GFX-DTP+
                                                                                                    LASCAR EL-GFX-DTP+
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerLASCAR
                                                                                                    Manufacturer Part NoEL-GFX-DTP+
                                                                                                    Newark Part No.83Y8665
                                                                                                    Product RangeEL-GFX Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 4 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$302.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $302.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    LASCAR
                                                                                                    ManufacturerLASCAR
                                                                                                    Manufacturer Part NoEL-GFX-DTP+
                                                                                                    Newark Part No.83Y8665
                                                                                                    Product RangeEL-GFX Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Data Logger TypeUSB Thermistor
                                                                                                    Product RangeEL-GFX Series
                                                                                                    SVHCNo SVHC (07-Nov-2024)

                                                                                                    Product Overview

                                                                                                    The EL-GFX-DTP+ from Lascar is a dual channel high accuracy temperature probe data logger with graphic screen. It has user-programmable audible alarm thresholds with highly visible confidence/alarm LEDs. EL-WIN-USB enables quick configuration and data download via the USB port. The user can easily set up the logger and view downloaded data by plugging the data logger into a PC’s USB port and using EasyLog software. Data can then be graphed, printed and exported to other applications. The data logger features a high contrast dot-matrix LCD and three buttons to navigate through an on-screen menu. This menu provides user with access to real-time trend analysis, data summaries and the ability to start, stop and restart the data logger without the need to connect data logger to the host-PC. Users can reset the maximum/minimum reading using the on-screen menu. This introduces an 'event marker' into data which can later be viewed in the graphing software and the data file after download.

                                                                                                    • Measures temperature -40°C to +125°C (-40°F to +257°F) range at a resolution of 0.1°C (0.2°F)
                                                                                                    • USB data logger records 250,000 temperature readings per channel in one/more sessions up to 4 months
                                                                                                    • Logging rates between 2 seconds and 1 hour
                                                                                                    • On screen menu and graphing to start, stop, review and restart the logger in the field
                                                                                                    • Triggered logging mode to start recording data once a user defined level is met
                                                                                                    • High contrast, greyscale, backlit, graphic LCD screen to denote status and alarm levels
                                                                                                    • User-programmable audible alarm thresholds with highly visible confidence/alarm LEDs
                                                                                                    • EasyLog software available as a free download
                                                                                                    • Operating temperature range from -10 to 40°C (14 to 104°F), 2X 1/2 AA 3.6V lithium battery life
                                                                                                    • Dimension is 101mm x 48.5mm x 30.5mm (3.97" x 1.90" x 1.20")

                                                                                                    Contents

                                                                                                    EL-GFX-DTP+ dual channel high accuracy temperature probe data logger with graphic screen, x2 BAT 3V6 1/2AA battery, USB A-MICRO B USB cable, EL-GFX WALL BRACKET magnetic mounting bracket.

                                                                                                    Technical Specifications

                                                                                                    Data Logger Type

                                                                                                    USB Thermistor

                                                                                                    SVHC

                                                                                                    No SVHC (07-Nov-2024)

                                                                                                    Product Range

                                                                                                    EL-GFX Series

                                                                                                    Technical Docs (4)

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Operating Instructions EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Certificate of Conformity EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (07-Nov-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.