Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $262.630 |
Price for:Each
Minimum: 1
Multiple: 1
$262.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLASCAR
Manufacturer Part NoEL-GFX-DTCCopy
Newark Part No.56W5208
Technical Datasheet
Data Logger TypeThermocouple
No. of Channels / Inputs2 Channel
Sensor / Measurement TypeTemperature
Maximum Samples252928 Samples
Data InterfaceUSB
Display TypeLCD
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The EL-GFX-DTC standalone USB data logger measures and stores up to 252,928 temperature readings from two J, K, or T-type thermocouple inputs at a resolution of 0.1°C. Using the Windows control software (available as a free-download from www.easylogusb.com), users can quickly set up the data logger and view downloaded data by connecting the device to the PC's USB port using the supplied cable
- Rugged and robust construction
- Dual channel, compatible with K, J and T type Thermocouples
- Logging rates between 2 seconds and 1 hour
- Stores over 250,000 readings
- On screen menu and graphing to start, stop, review and restart the logger in the field
- Micro USB interface for PC based set-up and data download
- Immediate, delayed, push-button or temperature triggered start mode
- Graphic LCD shows real-time readings, graph and current status
- Resettable Min/Max readings may be viewed on the LCD
- User set audible alarm
- Highly visible confidence/alarm LEDs
- Supplied with user replaceable ½ AA batteries
Applications
Test & Measurement
Contents
Supplied with user replaceable ½ AA batteries
Technical Specifications
Data Logger Type
Thermocouple
Sensor / Measurement Type
Temperature
Data Interface
USB
Product Range
-
No. of Channels / Inputs
2 Channel
Maximum Samples
252928 Samples
Display Type
LCD
SVHC
No SVHC (14-Jun-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
