Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $71.250 |
| 5+ | $71.250 |
| 10+ | $71.250 |
Price for:Each
Minimum: 1
Multiple: 1
$71.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLASCAR
Manufacturer Part NoDPM500-BL
Newark Part No.13M4860
Technical Datasheet
No. of Digits / Alpha3-1/2
Meter FunctionDC Volts
Meter Range0mV to 200mV
Digit Height12.5mm
Panel Cutout Height27mm
Panel Cutout Width57mm
Supply Voltage Min7.5V
Supply Voltage Max14V
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
No. of Digits / Alpha
3-1/2
Meter Range
0mV to 200mV
Panel Cutout Height
27mm
Supply Voltage Min
7.5V
Operating Temperature Min
0°C
Product Range
-
Meter Function
DC Volts
Digit Height
12.5mm
Panel Cutout Width
57mm
Supply Voltage Max
14V
Operating Temperature Max
50°C
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
