
| Manufacturer | LASCAR |
|---|---|
| Manufacturer Part No | DPM 970Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 02H6485 |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $150.510 |
Product Information
| Manufacturer | LASCAR |
|---|---|
| Manufacturer Part No | DPM 970Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 02H6485 |
| Technical Datasheet | |
| No. of Digits / Alpha | 3-1/2 |
| Meter Function | AC Voltage |
| Meter Range | 0V to 500V |
| Digit Height | 19mm |
| Panel Cutout Height | 40mm |
| Panel Cutout Width | 72mm |
| Supply Voltage Min | 7.5V |
| Supply Voltage Max | 14V |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 50°C |
| Product Range | - |
| SVHC | No SVHC (14-Jun-2023) |
Product Overview
The DPM970 is a Large AC LCD Voltmeter features a 3-1/2-digit LCD with 19mm digit height and LED backlighting. With 500VAC full scale reading, auto-zero and auto-polarity and screw terminal connections, this meter can be fitted into a panel via the bezel, window and clips provided. This is a popular part, normally stocked in high quantity and suitable for new designs. Calibration is achieved via two multi-turn potentiometers for offset and scale. Connection to the meter is via screw terminals. The module is housed in a robust carrier which can be bolted in place or panel mounted using the bezel, window and clips provided.
- Digital hold function which freezes the last displayed reading
- Screw terminal connections
- Digital hold
- Measures voltage and current
- 3 Samples/sec rate
Applications
Industrial, Clock & Timing, Test & Measurement, Portable Devices
Technical Specifications
| No. of Digits / Alpha | 3-1/2 |
|---|---|
| Meter Range | 0V to 500V |
| Panel Cutout Height | 40mm |
| Supply Voltage Min | 7.5V |
| Operating Temperature Min | 0°C |
| Product Range | - |
| Meter Function | AC Voltage |
|---|---|
| Digit Height | 19mm |
| Panel Cutout Width | 72mm |
| Supply Voltage Max | 14V |
| Operating Temperature Max | 50°C |
| SVHC | No SVHC (14-Jun-2023) |
Technical Docs (2)
Alternatives for DPM 970
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
