Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLASCAR
Manufacturer Part NoCTL-SW-MO
Newark Part No.70AK2576
Product RangeCTL-SW Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $40.730 |
Price for:Each
Minimum: 1
Multiple: 1
$40.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLASCAR
Manufacturer Part NoCTL-SW-MO
Newark Part No.70AK2576
Product RangeCTL-SW Series
Technical Datasheet
Light SourceLED
Detection Range40mm
Illumination ColorGreen, Red
Timing Function-
Voltage Rating24VDC
Housing MaterialAluminium Alloy
Contact Rating1A at 125VAC, 2A at 30VDC
IP RatingIP67
IP RatingIP67
Product RangeCTL-SW Series
Operating Temperature Min-30°C
Operating Temperature Max70°C
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Light Source
LED
Illumination Color
Green, Red
Voltage Rating
24VDC
Contact Rating
1A at 125VAC, 2A at 30VDC
IP Rating
IP67
Operating Temperature Min
-30°C
SVHC
No SVHC (07-Nov-2024)
Detection Range
40mm
Timing Function
-
Housing Material
Aluminium Alloy
IP Rating
IP67
Product Range
CTL-SW Series
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate