Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part NoS2148Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.26AM7161
Product RangeSKINTOP SL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 5+ | $45.500 |
| 15+ | $42.970 |
| 25+ | $40.450 |
| 50+ | $37.920 |
| 100+ | $35.390 |
Price for:Each
Minimum: 5
Multiple: 5
$227.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part NoS2148Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.26AM7161
Product RangeSKINTOP SL Series
Technical Datasheet
Thread SizePG48
Cable Diameter Min39mm
Cable Diameter Max44mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourBlack
IP / NEMA RatingIP68
Product RangeSKINTOP SL Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thread Size
PG48
Cable Diameter Max
44mm
Gland Colour
Black
Product Range
SKINTOP SL Series
Cable Diameter Min
39mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP68
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
