Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No8728+50106202Copy
Newark Part No.05M4604
Product RangeCircon R2.5 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $24.160 |
| 50+ | $22.220 |
| 100+ | $20.550 |
| 250+ | $19.310 |
| 500+ | $18.260 |
Price for:Each
Minimum: 1
Multiple: 1
$24.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No8728+50106202Copy
Newark Part No.05M4604
Product RangeCircon R2.5 Series
Technical Datasheet
Product RangeCircon R2.5 Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts9Contacts
Contact Termination TypeSolder
Circular Contact TypeSolder Socket
Coupling Style-
Connector MountingPanel
Connector Body MaterialCopper Alloy Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingSilver
Contact PlatingSilver
IP RatingIP65, IP67
IP RatingIP65, IP67
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Circon R2.5 Series
No. of Contacts
9Contacts
Circular Contact Type
Solder Socket
Connector Mounting
Panel
Connector Body Plating
-
Contact Plating
Silver
IP Rating
IP65, IP67
SVHC
No SVHC (25-Jun-2025)
Circular Connector Shell Style
Panel Mount Receptacle
Contact Termination Type
Solder
Coupling Style
-
Connector Body Material
Copper Alloy Body
Contact Material
Copper Alloy
Contact Plating
Silver
IP Rating
IP65, IP67
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
