Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No761004/100
Newark Part No.69AC7685
Product RangeOlflex VFD Slim Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $940.790 |
| 5+ | $877.720 |
| 10+ | $856.700 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$940.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No761004/100
Newark Part No.69AC7685
Product RangeOlflex VFD Slim Series
Technical Datasheet
Cable ShieldingShielded
No. of Conductors4Conductor
Wire Gauge10AWG
Conductor Area CSA6mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColorBlack
No. of Max Strands x Strand Size-
Conductor MaterialTinned Copper
Jacket MaterialThermoplastic
External Diameter17.7mm
Voltage Rating7.5kV
Product RangeOlflex VFD Slim Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Automation & Process Control, Industrial, Power Management, Motor Drive & Control, HVAC, Food & Drink
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
10AWG
Reel Length (Imperial)
100ft
Jacket Color
Black
Conductor Material
Tinned Copper
External Diameter
17.7mm
Product Range
Olflex VFD Slim Series
No. of Conductors
4Conductor
Conductor Area CSA
6mm²
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
-
Jacket Material
Thermoplastic
Voltage Rating
7.5kV
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
