Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No760604/100Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.14AN9144
Product RangeOLFLEX VFD SLIM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $2,735.580 |
| 2+ | $2,634.380 |
| 5+ | $2,533.160 |
| 10+ | $2,431.960 |
| 25+ | $2,330.740 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$2,735.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No760604/100Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.14AN9144
Product RangeOLFLEX VFD SLIM Series
Technical Datasheet
Cable ShieldingShielded
No. of Conductors4Conductor
Wire Gauge6AWG
Conductor Area CSA16mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColorBlack
No. of Max Strands x Strand Size-
Conductor MaterialTinned Copper
Jacket MaterialThermoplastic Polymer
External Diameter25.5mm
Voltage Rating600V
Product RangeOLFLEX VFD SLIM Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
6AWG
Reel Length (Imperial)
100ft
Jacket Color
Black
Conductor Material
Tinned Copper
External Diameter
25.5mm
Product Range
OLFLEX VFD SLIM Series
No. of Conductors
4Conductor
Conductor Area CSA
16mm²
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
-
Jacket Material
Thermoplastic Polymer
Voltage Rating
600V
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
