Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No73220224Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.12P8260
Product RangeUNITRONIC SPIRAL Series
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $44.990 |
| 5+ | $44.190 |
| 10+ | $43.370 |
| 25+ | $42.570 |
Price for:Each
Minimum: 1
Multiple: 1
$44.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No73220224Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.12P8260
Product RangeUNITRONIC SPIRAL Series
Technical Datasheet
Cable ShieldingScreened
No. of Conductors6Conductor
Wire Gauge26AWG
Conductor Area CSA0.14mm²
Reel Length (Imperial)6ft
Reel Length (Metric)2m
Jacket ColorBlack
Conductor MaterialCopper
Jacket MaterialPU
External Diameter5.4mm
Voltage Rating250V
Product RangeUNITRONIC SPIRAL Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
26AWG
Reel Length (Imperial)
6ft
Jacket Color
Black
Jacket Material
PU
Voltage Rating
250V
SVHC
No SVHC (25-Jun-2025)
No. of Conductors
6Conductor
Conductor Area CSA
0.14mm²
Reel Length (Metric)
2m
Conductor Material
Copper
External Diameter
5.4mm
Product Range
UNITRONIC SPIRAL Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
