Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No701706
Newark Part No.78AH6886
Product RangeOLFLEX VFD 1XL Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Product Information
ManufacturerLAPP
Manufacturer Part No701706
Newark Part No.78AH6886
Product RangeOLFLEX VFD 1XL Series
Technical Datasheet
Cable ShieldingShielded
No. of Conductors4Conductor
Wire Gauge4AWG
Conductor Area CSA21mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColorBlack
No. of Max Strands x Strand Size-
Conductor MaterialTinned Copper
Jacket MaterialTPE
External Diameter26.7mm
Voltage Rating600V
Product RangeOLFLEX VFD 1XL Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
4AWG
Reel Length (Imperial)
100ft
Jacket Color
Black
Conductor Material
Tinned Copper
External Diameter
26.7mm
Product Range
OLFLEX VFD 1XL Series
No. of Conductors
4Conductor
Conductor Area CSA
21mm²
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
-
Jacket Material
TPE
Voltage Rating
600V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate