Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No70002634
Newark Part No.12P8252
Product RangeOLFLEX SPIRAL 400 P Series
Your Part Number
Technical Datasheet
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $113.140 |
| 10+ | $102.340 |
| 50+ | $95.860 |
| 100+ | $88.840 |
Price for:Each
Minimum: 1
Multiple: 1
$113.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No70002634
Newark Part No.12P8252
Product RangeOLFLEX SPIRAL 400 P Series
Technical Datasheet
Cable ShieldingUnscreened
No. of Conductors4Conductor
Wire Gauge19AWG
Conductor Area CSA0.75mm²
Reel Length (Imperial)4ft
Jacket ColorGrey
No. of Max Strands x Strand Size4 x 0.75mm²
Conductor MaterialCopper
Jacket MaterialPU
External Diameter6.2mm
Voltage Rating500V
Product RangeOLFLEX SPIRAL 400 P Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
19AWG
Reel Length (Imperial)
4ft
No. of Max Strands x Strand Size
4 x 0.75mm²
Jacket Material
PU
Voltage Rating
500V
SVHC
No SVHC (25-Jun-2025)
No. of Conductors
4Conductor
Conductor Area CSA
0.75mm²
Jacket Color
Grey
Conductor Material
Copper
External Diameter
6.2mm
Product Range
OLFLEX SPIRAL 400 P Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate