Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No601603CYCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.69AC7613
Product RangeOLFLEX 190 CY Series
Your Part Number
1 In Stock
| Quantity | Price |
|---|---|
| 1+ | $2,858.420 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$2,858.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No601603CYCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.69AC7613
Product RangeOLFLEX 190 CY Series
Technical Datasheet
Cable ShieldingShielded
No. of Conductors3Conductor
Wire Gauge16AWG
Conductor Area CSA1.5mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColorGray
No. of Max Strands x Strand Size-
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter10mm
Voltage Rating600V
Product RangeOLFLEX 190 CY Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
16AWG
Reel Length (Imperial)
100ft
Jacket Color
Gray
Conductor Material
Copper
External Diameter
10mm
Product Range
OLFLEX 190 CY Series
No. of Conductors
3Conductor
Conductor Area CSA
1.5mm²
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
-
Jacket Material
PVC
Voltage Rating
600V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
