Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No601602Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.69AC7611
Product RangeOLFLEX 190 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,097.700 |
| 2+ | $1,075.750 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$1,097.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No601602Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.69AC7611
Product RangeOLFLEX 190 Series
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors2Conductor
Wire Gauge16AWG
Conductor Area CSA1.5mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColorGray
No. of Max Strands x Strand Size-
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter7.7mm
Voltage Rating600V
Product RangeOLFLEX 190 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
601602 is a LAPP OLFLEX® 190 unshielded multiconductor cable. this multiconductor cable with a high oil-, coolant-, and solvent-resistant thermoplastic polymer jacket used for control and power applications in an industrial environment. It is designed for use in all electrical equipment under dry, damp, and wet conditions. ÖLFLEX® 190 is also UL TC approved so it can be routed in tray as well.
- 16AWG, 2 conductor, gray color cable
- Extremely oil-resistant (Oil Res I & II)
- Meets NFPA 79 machinery wiring standard
- Very flexible and number-coded for easy routing and termination
- Round jacket for optimal seal with a SKINTOP® strain relief cable gland
- PVC insulation, bare copper conductor
- 600V voltage rating
- Operating temperature range from -25°C to +90°C
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
16AWG
Reel Length (Imperial)
100ft
Jacket Color
Gray
Conductor Material
Copper
External Diameter
7.7mm
Product Range
OLFLEX 190 Series
No. of Conductors
2Conductor
Conductor Area CSA
1.5mm²
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
-
Jacket Material
PVC
Voltage Rating
600V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
