Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No600804CY/1000Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.14AN8866
Product RangeOLFLEX 190 CY Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20,040.400 |
| 2+ | $19,186.400 |
| 5+ | $18,332.200 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$20,040.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No600804CY/1000Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.14AN8866
Product RangeOLFLEX 190 CY Series
Technical Datasheet
Cable ShieldingShielded
No. of Conductors4Conductor
Wire Gauge8AWG
Conductor Area CSA10mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Jacket ColorGray
No. of Max Strands x Strand Size-
Conductor MaterialBare Copper
Jacket MaterialThermoplastic Polymer
External Diameter19.4mm
Voltage Rating600V
Product RangeOLFLEX 190 CY Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
8AWG
Reel Length (Imperial)
1000ft
Jacket Color
Gray
Conductor Material
Bare Copper
External Diameter
19.4mm
Product Range
OLFLEX 190 CY Series
No. of Conductors
4Conductor
Conductor Area CSA
10mm²
Reel Length (Metric)
304.8m
No. of Max Strands x Strand Size
-
Jacket Material
Thermoplastic Polymer
Voltage Rating
600V
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
