Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No600604Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.15AN1656
Product RangeOLFLEX 190 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12,200.330 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$12,200.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No600604Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.15AN1656
Product RangeOLFLEX 190 Series
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors4Conductor
Wire Gauge6AWG
Conductor Area CSA16mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColorGray
No. of Max Strands x Strand Size-
Conductor MaterialBare Copper
Jacket MaterialNylon, PVC
External Diameter22.1mm
Voltage Rating1kV
Product RangeOLFLEX 190 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
6AWG
Reel Length (Imperial)
100ft
Jacket Color
Gray
Conductor Material
Bare Copper
External Diameter
22.1mm
Product Range
OLFLEX 190 Series
No. of Conductors
4Conductor
Conductor Area CSA
16mm²
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
-
Jacket Material
Nylon, PVC
Voltage Rating
1kV
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
