Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No53806751Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.18X5084
Product RangeSKINTOP INOX-R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $87.000 |
| 10+ | $78.810 |
| 50+ | $73.900 |
| 100+ | $68.570 |
Price for:Each
Minimum: 1
Multiple: 1
$87.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No53806751Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.18X5084
Product RangeSKINTOP INOX-R Series
Technical Datasheet
Thread SizeM20 x 1.5
Cable Diameter Min5mm
Cable Diameter Max10mm
Cable Gland MaterialStainless Steel
Gland ColourMetallic - Unfinished
IP / NEMA RatingIP68, IP69K
Product RangeSKINTOP INOX-R Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thread Size
M20 x 1.5
Cable Diameter Max
10mm
Gland Colour
Metallic - Unfinished
Product Range
SKINTOP INOX-R Series
Cable Diameter Min
5mm
Cable Gland Material
Stainless Steel
IP / NEMA Rating
IP68, IP69K
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
