Print Page
53119160
Locknut, Black, M50 x 1.5, Nylon (Polyamide), Glass Fibre Reinforced, 8 mm, SKINTOP GMP-GL-M Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No53119160Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.26AM7758
Product RangeSKINTOP GMP-GL-M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 25+ | $2.660 |
| 75+ | $2.510 |
| 125+ | $2.370 |
| 250+ | $2.220 |
| 500+ | $2.070 |
Price for:Each
Minimum: 25
Multiple: 25
$66.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No53119160Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.26AM7758
Product RangeSKINTOP GMP-GL-M Series
Technical Datasheet
Thread SizeM50 x 1.5
MaterialNylon (Polyamide), Glass Fibre Reinforced
Locknut Plating-
Thickness8mm
Product RangeSKINTOP GMP-GL-M Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thread Size
M50 x 1.5
Locknut Plating
-
Product Range
SKINTOP GMP-GL-M Series
Material
Nylon (Polyamide), Glass Fibre Reinforced
Thickness
8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
