Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No53112921Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.14N9779
Product RangeSKINTOP CLICK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.000 |
| 10+ | $17.740 |
| 25+ | $16.650 |
| 50+ | $15.720 |
| 100+ | $14.960 |
| 250+ | $14.210 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$19.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No53112921Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.14N9779
Product RangeSKINTOP CLICK Series
Technical Datasheet
Thread SizeM12
Cable Diameter Min3.5mm
Cable Diameter Max7mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourGrey
IP / NEMA RatingIP68
Product RangeSKINTOP CLICK Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thread Size
M12
Cable Diameter Max
7mm
Gland Colour
Grey
Product Range
SKINTOP CLICK Series
Cable Diameter Min
3.5mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP68
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
