Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No53112170Copy
Newark Part No.04M4955
Product RangeSKINTOP MSR-M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $116.080 |
| 10+ | $105.150 |
| 50+ | $98.600 |
| 100+ | $91.500 |
Price for:Each
Minimum: 1
Multiple: 1
$116.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No53112170Copy
Newark Part No.04M4955
Product RangeSKINTOP MSR-M Series
Technical Datasheet
Thread SizeM63
Cable Diameter Min28mm
Cable Diameter Max39mm
Cable Gland MaterialBrass
Gland ColourMetallic - Nickel Finish
IP / NEMA RatingIP68, IP69, NEMA 1, NEMA 4X, NEMA 6, NEMA 12
Product RangeSKINTOP MSR-M Series
SVHCLead (14-Jun-2023)
Technical Specifications
Thread Size
M63
Cable Diameter Max
39mm
Gland Colour
Metallic - Nickel Finish
Product Range
SKINTOP MSR-M Series
Cable Diameter Min
28mm
Cable Gland Material
Brass
IP / NEMA Rating
IP68, IP69, NEMA 1, NEMA 4X, NEMA 6, NEMA 12
SVHC
Lead (14-Jun-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
