Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No53111620Copy
Newark Part No.25M4498
Product RangeSKINTOP BS-M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.400 |
| 10+ | $1.370 |
| 100+ | $1.350 |
| 500+ | $1.320 |
| 1000+ | $1.300 |
| 2500+ | $1.270 |
Price for:Each
Minimum: 1
Multiple: 1
$1.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No53111620Copy
Newark Part No.25M4498
Product RangeSKINTOP BS-M Series
Technical Datasheet
Thread SizeBS-M 20 x 1.5
Cable Diameter Min7mm
Cable Diameter Max13mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourGrey
IP / NEMA RatingIP68, IP69K
Product RangeSKINTOP BS-M Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thread Size
BS-M 20 x 1.5
Cable Diameter Max
13mm
Gland Colour
Grey
Product Range
SKINTOP BS-M Series
Cable Diameter Min
7mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP68, IP69K
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
