Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No53111610Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.25M4497
Product RangeSKINTOP BS-M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $234.830 |
| 5+ | $187.110 |
| 10+ | $183.280 |
| 25+ | $179.400 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$234.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No53111610Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.25M4497
Product RangeSKINTOP BS-M Series
Technical Datasheet
Thread SizeBS-M 16 x 1.5
Cable Diameter Min4.5mm
Cable Diameter Max10mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourGrey
IP / NEMA RatingIP68, IP69K
Product RangeSKINTOP BS-M Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thread Size
BS-M 16 x 1.5
Cable Diameter Max
10mm
Gland Colour
Grey
Product Range
SKINTOP BS-M Series
Cable Diameter Min
4.5mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP68, IP69K
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 53111610
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
