Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No53111610Copy
Newark Part No.25M4496
Product RangeSKINTOP BS-M Series
Your Part Number
139 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.390 |
| 10+ | $2.110 |
| 100+ | $2.040 |
| 250+ | $1.880 |
Price for:Each
Minimum: 1
Multiple: 1
$2.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No53111610Copy
Newark Part No.25M4496
Product RangeSKINTOP BS-M Series
Technical Datasheet
Thread SizeBS-M 16 x 1.5
Cable Diameter Min4.5mm
Cable Diameter Max10mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourGrey
IP / NEMA RatingIP68, IP69K
Product RangeSKINTOP BS-M Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 53111610 is a SKINTOP® BS-M silver grey Cable Gland with polyamide spiral strain relief. It is particularly used for flexible cables a handheld equipment, moving machine parts and in many applications of the instrument industry. The SKINTOP® BS-M with spiral afford protection against conductor damage.
- Reliable bending and anti-kink protection
- Cable conservation
- Functional reliability
- To protect flexible cables
- -20 to 100°C Temperature range
Applications
Automotive, Automation & Process Control, Lighting, Robotics, Audio, Industrial
Technical Specifications
Thread Size
BS-M 16 x 1.5
Cable Diameter Max
10mm
Gland Colour
Grey
Product Range
SKINTOP BS-M Series
Cable Diameter Min
4.5mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP68, IP69K
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
