Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No52106220Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.26M7475
Product RangeSKINDICHT KW-M Series
Your Part Number
389 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.150 |
| 5+ | $2.020 |
| 10+ | $1.990 |
Price for:Each
Minimum: 1
Multiple: 1
$2.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No52106220Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.26M7475
Product RangeSKINDICHT KW-M Series
Technical Datasheet
Thread SizeM20 x 1.5
Cable Diameter Min-
Cable Diameter Max-
Cable Gland MaterialNylon (Polyamide)
Gland ColourGrey
IP / NEMA RatingIP55
Product RangeSKINDICHT KW-M Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thread Size
M20 x 1.5
Cable Diameter Max
-
Gland Colour
Grey
Product Range
SKINDICHT KW-M Series
Cable Diameter Min
-
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP55
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
