Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No52103010
Newark Part No.04M4959
Product RangeSKINDICHT SM-M Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $0.534 |
| 10+ | $0.484 |
| 50+ | $0.454 |
| 100+ | $0.421 |
Price for:Each
Minimum: 1
Multiple: 1
$0.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No52103010
Newark Part No.04M4959
Product RangeSKINDICHT SM-M Series
Technical Datasheet
Thread SizeM16 x 1.5
MaterialBrass
Locknut PlatingNickel
Thickness3mm
Product RangeSKINDICHT SM-M Series
SVHCLead (25-Jun-2025)
Product Overview
The 52103010 is a SKINDICHT® SM-M Metric Counter Nut for through-holes on thin-walled housings. Used when a gland has to be countered or in through-holes on thin-walled housings. The SKINDICHT® is a hexagonal brass counter nut with metric thread in according to DIN EN 50262. Counter brass nut is required in cases if glands have to be countered or thin housings allow only through borings.
- Size 19 mm AF; 20.9 mm OD
- Good chemical resistance
- Mechanical resistance
- -70°C to 100°C Temperature range
Applications
Industrial
Technical Specifications
Thread Size
M16 x 1.5
Locknut Plating
Nickel
Product Range
SKINDICHT SM-M Series
Material
Brass
Thickness
3mm
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate