Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No52003530
Newark Part No.26M7439
Product RangeSKINDICHT SM Series
Your Part Number
640 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.893 |
| 50+ | $0.838 |
| 100+ | $0.778 |
Price for:Each
Minimum: 10
Multiple: 10
$8.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No52003530
Newark Part No.26M7439
Product RangeSKINDICHT SM Series
Technical Datasheet
Thread SizePG16
MaterialBrass
Locknut PlatingNickel
Thickness3mm
Product RangeSKINDICHT SM Series
SVHCLead (14-Jun-2023)
Product Overview
The 52003530 is a PG-16 Locknut made of brass with nickel plated finish. Used when a gland has to be countered or in through-holes on thin-walled housings.
Applications
Industrial, Maintenance & Repair
Technical Specifications
Thread Size
PG16
Locknut Plating
Nickel
Product Range
SKINDICHT SM Series
Material
Brass
Thickness
3mm
SVHC
Lead (14-Jun-2023)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
