Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No4520045
Newark Part No.02M0323
Product RangeH07V-K Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $343.130 |
| 5+ | $338.420 |
| 10+ | $332.080 |
| 25+ | $325.690 |
Price for:Each
Minimum: 1
Multiple: 1
$343.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No4520045
Newark Part No.02M0323
Product RangeH07V-K Series
Technical Datasheet
Jacket MaterialPVC
Jacket ColorRed
Wire Gauge8AWG
No. of Max Strands x Strand Size-
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max80°C
Conductor Area CSA10mm²
Voltage Rating750V
Conductor MaterialCopper
External Diameter6.8mm
Approval SpecificationCE, HAR
Product RangeH07V-K Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
PVC
Wire Gauge
8AWG
Reel Length (Imperial)
328ft
Operating Temperature Max
80°C
Voltage Rating
750V
External Diameter
6.8mm
Product Range
H07V-K Series
Jacket Color
Red
No. of Max Strands x Strand Size
-
Reel Length (Metric)
100m
Conductor Area CSA
10mm²
Conductor Material
Copper
Approval Specification
CE, HAR
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 4520045
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
