Print Page
Image is for illustrative purposes only. Please refer to product description.

63 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $106.560 |
| 5+ | $104.520 |
| 10+ | $102.480 |
| 25+ | $100.430 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$106.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No4520031
Newark Part No.61R9374
Technical Datasheet
Jacket MaterialPVC
Jacket ColorBrown
Wire Gauge16AWG
No. of Max Strands x Strand Size30 x 0.255mm
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max80°C
Conductor Area CSA1.5mm²
Voltage Rating750V
Conductor MaterialCopper
External Diameter3.4mm
Approval SpecificationCE, HAR
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 4520031 is a 100m H07 V-K brown single core flexible non-sheathed Hook-up Wire with bare copper conductor and PVC compound core insulation. It is suitable for internal wiring intended for installation in pipes being on, in and under the plastering as well as in closed installation channels.
Applications
Industrial
Notes
This cable may not be used for direct laying on racks, troughs and tubes.
Technical Specifications
Jacket Material
PVC
Wire Gauge
16AWG
Reel Length (Imperial)
328ft
Operating Temperature Max
80°C
Voltage Rating
750V
External Diameter
3.4mm
Product Range
-
Jacket Color
Brown
No. of Max Strands x Strand Size
30 x 0.255mm
Reel Length (Metric)
100m
Conductor Area CSA
1.5mm²
Conductor Material
Copper
Approval Specification
CE, HAR
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 4520031
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
