Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No4520015Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.38Y7319
Product RangeH07V-K Series
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $700.110 |
| 10+ | $633.590 |
| 50+ | $593.680 |
| 100+ | $550.440 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$700.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No4520015Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.38Y7319
Product RangeH07V-K Series
Technical Datasheet
Jacket MaterialPVC
Jacket ColorBlack
Wire Gauge8AWG
No. of Max Strands x Strand Size-
Reel Length (Metric)100m
Reel Length (Imperial)328ft
Operating Temperature Max80°C
Conductor Area CSA10mm²
Voltage Rating750V
Conductor MaterialCopper
External Diameter6.8mm
Approval SpecificationCE, HAR
Product RangeH07V-K Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
PVC
Wire Gauge
8AWG
Reel Length (Metric)
100m
Operating Temperature Max
80°C
Voltage Rating
750V
External Diameter
6.8mm
Product Range
H07V-K Series
Jacket Color
Black
No. of Max Strands x Strand Size
-
Reel Length (Imperial)
328ft
Conductor Area CSA
10mm²
Conductor Material
Copper
Approval Specification
CE, HAR
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
