Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No44429030
Newark Part No.47AM3456
Product RangeEPIC Series
Also Known AsD-Sub SCBG AU G3 0,22-0,56 (10k)
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $130.830 |
| 5+ | $123.320 |
| 10+ | $116.550 |
| 25+ | $110.530 |
Price for:Each
Minimum: 1
Multiple: 1
$130.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No44429030
Newark Part No.47AM3456
Product RangeEPIC Series
Also Known AsD-Sub SCBG AU G3 0,22-0,56 (10k)
Technical Datasheet
For Use WithLAPP EPIC Series D Sub Connectors
D Sub Contact TypePin (Male)
Contact GenderPin
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
Contact Termination TypeCrimp
Product RangeEPIC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
For Use With
LAPP EPIC Series D Sub Connectors
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
Product Range
EPIC Series
D Sub Contact Type
Pin (Male)
Contact Material
Brass
Wire Size AWG Max
20AWG
Contact Termination Type
Crimp
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate