Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No44429011
Newark Part No.47AM3446
Product RangeEPIC Series
Also Known AsD-Sub SCBG AU G2 0.08-0.22 (500)
Your Part Number
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $341.070 |
| 5+ | $316.290 |
| 10+ | $305.460 |
| 25+ | $293.950 |
| 50+ | $279.050 |
Price for:Each
Minimum: 1
Multiple: 1
$341.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No44429011
Newark Part No.47AM3446
Product RangeEPIC Series
Also Known AsD-Sub SCBG AU G2 0.08-0.22 (500)
Technical Datasheet
For Use WithLAPP EPIC Series D Sub Connectors
D Sub Contact TypePin (Male)
Contact GenderPin
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Wire Size AWG Max24AWG
Wire Size AWG Min28AWG
Contact Termination TypeCrimp
Product RangeEPIC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
For Use With
LAPP EPIC Series D Sub Connectors
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
28AWG
Product Range
EPIC Series
D Sub Contact Type
Pin (Male)
Contact Material
Brass
Wire Size AWG Max
24AWG
Contact Termination Type
Crimp
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate