Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No44424050
Newark Part No.47AM3432
Product RangeEPIC HQ Series
Also Known AsH-Q 12 BCM (10)
Your Part Number
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.240 |
| 5+ | $17.190 |
| 10+ | $15.160 |
| 25+ | $13.550 |
| 50+ | $12.660 |
| 100+ | $12.020 |
| 250+ | $11.370 |
Price for:Each
Minimum: 1
Multiple: 1
$18.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No44424050
Newark Part No.47AM3432
Product RangeEPIC HQ Series
Also Known AsH-Q 12 BCM (10)
Technical Datasheet
Product RangeEPIC HQ Series
Heavy Duty Connector TypeInsert
No. of Contacts12+PE Contacts
Rectangular Shell Size3A
Heavy Duty Contact TypeCrimp Socket
Current Rating10A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
EPIC HQ Series
No. of Contacts
12+PE Contacts
Gender
Receptacle
Current Rating
10A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
3A
Heavy Duty Contact Type
Crimp Socket
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate