Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No44424029Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.47AM3418
Product RangeEPIC Series
Also Known AsKB 16-4R
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $5.970 |
| 5+ | $5.620 |
| 10+ | $5.190 |
| 25+ | $4.560 |
| 50+ | $4.140 |
| 100+ | $3.930 |
| 250+ | $3.850 |
Price for:Each
Minimum: 1
Multiple: 1
$5.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No44424029Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.47AM3418
Product RangeEPIC Series
Also Known AsKB 16-4R
Technical Datasheet
Product RangeEPIC Series
TerminationCrimp
Wire Size AWG Max6AWG
Conductor Area CSA16mm²
Terminal TypeCompression Lug
Stud Size - Metric-
Stud Size - Imperial-
InsulationNon Insulated
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
EPIC Series
Wire Size AWG Max
6AWG
Terminal Type
Compression Lug
Stud Size - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Termination
Crimp
Conductor Area CSA
16mm²
Stud Size - Metric
-
Insulation
Non Insulated
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
