Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No44424004Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.47AM3395
Product RangeEPIC MC Series
Also Known AsMCS 1x2.5mm PNEU (10)
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $20.860 |
| 5+ | $19.470 |
| 10+ | $19.150 |
Price for:Each
Minimum: 1
Multiple: 1
$20.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No44424004Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.47AM3395
Product RangeEPIC MC Series
Also Known AsMCS 1x2.5mm PNEU (10)
Technical Datasheet
Product RangeEPIC MC Series
Heavy Duty Connector TypeModule
No. of Contacts1 Contact
Rectangular Shell Size-
Heavy Duty Contact TypePlug In Pin
Current Rating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
EPIC MC Series
No. of Contacts
1 Contact
Gender
Plug
Current Rating
-
Heavy Duty Connector Type
Module
Rectangular Shell Size
-
Heavy Duty Contact Type
Plug In Pin
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
