Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No44423289
Newark Part No.47AM3352
Product RangeEPIC MH Series
Also Known AsMH SCEM 0.25 - 0.52sqmm D=1.0
Your Part Number
100 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.650 |
| 10+ | $2.490 |
| 25+ | $2.180 |
| 50+ | $1.910 |
| 100+ | $1.830 |
| 250+ | $1.740 |
| 500+ | $1.620 |
| 1000+ | $1.550 |
Price for:Each
Minimum: 1
Multiple: 1
$2.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No44423289
Newark Part No.47AM3352
Product RangeEPIC MH Series
Also Known AsMH SCEM 0.25 - 0.52sqmm D=1.0
Technical Datasheet
Product RangeEPIC MH Series
Contact GenderPin
Wire Size AWG Max24AWG
Contact Termination TypeCrimp
Current Rating5A
Contact MaterialBrass
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
EPIC MH Series
Wire Size AWG Max
24AWG
Current Rating
5A
Contact Plating
Gold Plated Contacts
Contact Gender
Pin
Contact Termination Type
Crimp
Contact Material
Brass
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
