Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No44423209
Newark Part No.47AM3274
Product RangeEPIC HBE Series
Also Known AsH-BE 16 BP 17 - 32
Your Part Number
5 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.680 |
| 5+ | $32.010 |
| 10+ | $29.790 |
| 25+ | $27.330 |
| 50+ | $25.530 |
| 100+ | $24.240 |
| 250+ | $22.130 |
Price for:Each
Minimum: 1
Multiple: 1
$34.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No44423209
Newark Part No.47AM3274
Product RangeEPIC HBE Series
Also Known AsH-BE 16 BP 17 - 32
Technical Datasheet
Product RangeEPIC HBE Series
Heavy Duty Connector TypeInsert
No. of Contacts16+PE Contacts
Rectangular Shell Size32B
Heavy Duty Contact TypePush In Socket
Current Rating16A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
EPIC HBE Series
No. of Contacts
16+PE Contacts
Gender
Receptacle
Current Rating
16A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
32B
Heavy Duty Contact Type
Push In Socket
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
